There are no models available for this part yet.
Overview of AMMC-6431-W50 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6431CH | Rochester Electronics LLC | Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 |
CAD Models for AMMC-6431-W50 by Broadcom Limited
Part Data Attributes for AMMC-6431-W50 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
DIE OR CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.B.2.D
|
HTS Code
|
8542.33.00.01
|
Characteristic Impedance
|
50 Ω
|
Construction
|
MODULE
|
Gain
|
16.5 dB
|
Input Power-Max (CW)
|
15.5 dBm
|
Number of Functions
|
1
|
Operating Frequency-Max
|
33000 MHz
|
Operating Frequency-Min
|
25000 MHz
|
Package Equivalence Code
|
DIE OR CHIP
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Alternate Parts for AMMC-6431-W50
This table gives cross-reference parts and alternative options found for AMMC-6431-W50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMC-6431-W50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-5620-W50 | Wide Band Low Power Amplifier, 6000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.0555 X 0.0397 INCH, DIE | Agilent Technologies Inc | AMMC-6431-W50 vs AMMC-5620-W50 |
RMPA29000 | Wide Band Medium Power Amplifier, 27000MHz Min, 30000MHz Max, 1 Func, GAAS, 5.20 X 2.95 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6431-W50 vs RMPA29000 |
RMPA27000 | Wide Band Medium Power Amplifier, 27000MHz Min, 29000MHz Max, 1 Func, GAAS, 4 X 2.98 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6431-W50 vs RMPA27000 |
TGA2525 | Wide Band Low Power Amplifier, 2000MHz Min, 18000MHz Max, 1 Func, GAAS, 2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6 | Qorvo | AMMC-6431-W50 vs TGA2525 |
FMA3011-000S3 | Wide Band Medium Power Amplifier, 12700MHz Min, 16000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-16 | RF Micro Devices Inc | AMMC-6431-W50 vs FMA3011-000S3 |
AMMC-6431-W10 | 25000MHz - 33000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 2.50 X 1.87 MM, DIE PACKAGE | Avago Technologies | AMMC-6431-W50 vs AMMC-6431-W10 |
TGA4513-EPU | Wide Band High Power Amplifier, 27000MHz Min, 31000MHz Max, 0.110 X 0.087 INCH, 0.004 INCH HEIGHT, DIE-29 | TriQuint Semiconductor | AMMC-6431-W50 vs TGA4513-EPU |
FMA246-000 | Wide Band Low Power Amplifier, 8000MHz Min, 14000MHz Max, 1 Func, GAAS, ROHS COMPLIANT PACKAGE-12 | RF Micro Devices Inc | AMMC-6431-W50 vs FMA246-000 |
TGA8622-SCC | Wide Band Low Power Amplifier, 2000MHz Min, 20000MHz Max, 1 Func, GAAS, 0.109 X 0.085 INCH, 0.006 INCH HEIGHT, DIE-5 | TriQuint Semiconductor | AMMC-6431-W50 vs TGA8622-SCC |
RMPA39000 | Wide Band Medium Power Amplifier, 37000MHz Min, 40000MHz Max, 1 Func, GAAS, 4.28 X 2.90 MM, 0.05 MM HEIGHT, DIE | Fairchild Semiconductor Corporation | AMMC-6431-W50 vs RMPA39000 |
Related Parts for AMMC-6431-W50
-
AMMC-6431-W10RF/Microwave Amplifiers
-
AP3003S-ADJTRE1Switching Regulator or Controllers
-
AP7361-28E-13Linear Regulator ICs
-
APA150-TQ100Field Programmable Gate Arrays
-
APD260VGTR-E1Rectifier Diodes
-
AP1034AERMotion Control Electronics
-
AP9101CK6-AOTRG1Power Management Circuits
-
AP431AQL-7Voltage References
-
ALM-2712-TR1GCellular Telephone Circuits