Part Details for AMMP-6231 by Avago Technologies
Overview of AMMP-6231 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6231IS8#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6231IDD#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6231IDD#PBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Part Details for AMMP-6231
AMMP-6231 CAD Models
AMMP-6231 Part Data Attributes
|
AMMP-6231
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMMP-6231
Avago Technologies
18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e1 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for AMMP-6231
This table gives cross-reference parts and alternative options found for AMMP-6231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMMP-6231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMP-6231-TR1G | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8 | Avago Technologies | AMMP-6231 vs AMMP-6231-TR1G |
AMMP-6231-BLKG | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEAD FREE PACKAGE-8 | Broadcom Limited | AMMP-6231 vs AMMP-6231-BLKG |
AMMP-6231-BLKG | 18000MHz - 32000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, 5 X 5 MM, LEAD FREE PACKAGE-8 | Avago Technologies | AMMP-6231 vs AMMP-6231-BLKG |
AMMP-6231 | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 5 X 5 MM, LEAD FREE PACKAGE-8 | Broadcom Limited | AMMP-6231 vs AMMP-6231 |
AMMP-6231-TR2G | Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, 1 Func, GAAS, 5 X 5 MM, LEAD FREE PACKAGE-8 | Broadcom Limited | AMMP-6231 vs AMMP-6231-TR2G |