Part Details for AMP01EX by Precision Monolithics Inc
Overview of AMP01EX by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for AMP01EX
AMP01EX CAD Models
AMP01EX Part Data Attributes
|
AMP01EX
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
AMP01EX
Precision Monolithics Inc
Instrumentation Amplifier, 1 Func, BIPolar, CDIP18,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP-18 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.8 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AMP01EX
This table gives cross-reference parts and alternative options found for AMP01EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP01EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863003VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01EX vs 5962-8863003VVX |
5962-8863001VB | Instrumentation Amplifier, 1 Func, CDIP18, | Precision Monolithics Inc | AMP01EX vs 5962-8863001VB |
5962-8863001VX | IC INSTRUMENTATION AMPLIFIER, 80 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, CDIP18, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01EX vs 5962-8863001VX |
5962-8863001VVX | IC INSTRUMENTATION AMPLIFIER, CDIP18, CERAMIC, DIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP01EX vs 5962-8863001VVX |