-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Precision Instrumentation Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0061
|
Newark | Instrumentation Amp, 570Khz, Wsoic, No. Of Channels:1Channels, Input Offset Voltage:40Μv, Gain Bandwidth Product:570Khz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Cmrr:125Db, Product Range:- Rohs Compliant: Yes |Analog Devices AMP01GSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$25.8800 / $32.9400 | Buy Now |
DISTI #
AMP01GSZ-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 20SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$24.8819 / $33.1200 | Buy Now |
DISTI #
584-AMP01GSZ
|
Mouser Electronics | Instrumentation Amplifiers SOL-20 MARKED AS "AMP01G" RoHS: Compliant | 50 |
|
$24.8300 / $31.6700 | Buy Now |
|
Analog Devices Inc | SOL-20 MARKED AS "AMP01G" Min Qty: 1 Package Multiple: 37 | 28 |
|
$16.7600 / $33.1200 | Buy Now |
|
Rochester Electronics | AMP01 - Low Noise, Precision Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$21.0600 / $24.7800 | Buy Now |
DISTI #
4019346
|
element14 Asia-Pacific | INSTRUMENTATION AMP, 570KHZ, WSOIC RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$26.0073 / $33.1701 | Buy Now |
DISTI #
4019346
|
Farnell | INSTRUMENTATION AMP, 570KHZ, WSOIC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 36 |
|
$24.3541 / $31.9352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMP01GSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP01GSZ
Analog Devices Inc
Low Noise, Precision Instrumentation Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RW-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bandwidth (3dB)-Nom | 0.57 MHz | |
Common-mode Reject Ratio-Min | 75 dB | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.005% | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 0.1 | |
Voltage Gain-Nom | 10000 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AMP01GSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP01GSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP01GS | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, PDSO20, SOIC-20, Instrumentation Amplifier | Analog Devices Inc | AMP01GSZ vs AMP01GS |
AMP01GS-REEL | IC INSTRUMENTATION AMPLIFIER, 150 uV OFFSET-MAX, 0.57 MHz BAND WIDTH, PDSO20, SOIC-20, Instrumentation Amplifier | Analog Devices Inc | AMP01GSZ vs AMP01GS-REEL |