Part Details for AMP03FJZ by Analog Devices Inc
Overview of AMP03FJZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AMP03FJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP03FJZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
10 In Stock |
|
$21.3580 / $23.1600 | Buy Now |
|
Analog Devices Inc | UNITY-GAIN DIFF AMP IC Min Qty: 1 Package Multiple: 1 | 255 |
|
$14.6200 / $31.2400 | Buy Now |
|
Rochester Electronics | Precision, UNITY-GAIN Differential Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$16.9400 / $19.9200 | Buy Now |
|
Ameya Holding Limited | AMP03FJZ 差分放大器, ±18 V, 8引脚 TO-99封装 | 255 |
|
RFQ |
Part Details for AMP03FJZ
AMP03FJZ CAD Models
AMP03FJZ Part Data Attributes:
|
AMP03FJZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP03FJZ
Analog Devices Inc
High-Speed Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Manufacturer Package Code | H-08-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 9.5 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 |
Alternate Parts for AMP03FJZ
This table gives cross-reference parts and alternative options found for AMP03FJZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP03FJZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP03BJ | IC OP-AMP, 1500 uV OFFSET-MAX, 3 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | Analog Devices Inc | AMP03FJZ vs AMP03BJ |
INA105KPG4 | Precision Unity Gain Differential Amplifier 8-PDIP | Texas Instruments | AMP03FJZ vs INA105KPG4 |
AMP03BIFJ | IC OP-AMP, 1000 uV OFFSET-MAX, MBCY8, TO-99, 8-PIN, Operational Amplifier | Analog Devices Inc | AMP03FJZ vs AMP03BIFJ |
INA105BM-BI | Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, MBCY8, HERMETIC SEALED, METAL CAN, TO-99 | Burr-Brown Corp | AMP03FJZ vs INA105BM-BI |
INA105AM | Precision Unity Gain Differential Amplifier 8-TO-99 | Texas Instruments | AMP03FJZ vs INA105AM |