Part Details for AMP05AX by Analog Devices Inc
Overview of AMP05AX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMP05AX
AMP05AX CAD Models
AMP05AX Part Data Attributes:
|
AMP05AX
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AMP05AX
Analog Devices Inc
IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.12 MHz BAND WIDTH, CDIP18, HERMETIC SEALED, CERDIP-18, Instrumentation Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 0.12 MHz | |
Common-mode Reject Ratio-Min | 90 dB | |
Input Offset Current-Max (IIO) | 0.000025 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 7.5 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 2000 | |
Voltage Gain-Min | 0.1 | |
Width | 7.62 mm |
Alternate Parts for AMP05AX
This table gives cross-reference parts and alternative options found for AMP05AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMP05AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMP05EX | IC INSTRUMENTATION AMPLIFIER, 2000 uV OFFSET-MAX, 0.12 MHz BAND WIDTH, CDIP18, HERMETIC SEALED, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP05AX vs AMP05EX |
AMP05BX | IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, 0.12 MHz BAND WIDTH, CDIP18, HERMETIC SEALED, CERDIP-18, Instrumentation Amplifier | Analog Devices Inc | AMP05AX vs AMP05BX |
AMP05FX | Instrumentation Amplifier, 1 Func, CDIP18, | Precision Monolithics Inc | AMP05AX vs AMP05FX |
AMP05BX | Instrumentation Amplifier, 1 Func, CDIP18, | Precision Monolithics Inc | AMP05AX vs AMP05BX |