If you like Findchips… You will love Findchips PRO. Try it Now.
OT PLD, 28ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20
AMPAL23S8-25DC
No
Obsolete
ADVANCED MICRO DEVICES INC
DIP
DIP, DIP20,.3
20
unknown
8542.39.00.01
AMD
8.79
PAL-TYPE
28.5 MHz
R-GDIP-T20
e0
9
8
17
8
135
20
75 °C
9 DEDICATED INPUTS, 8 I/O
MIXED
CERAMIC, GLASS-SEALED
DIP
DIP20,.3
RECTANGULAR
IN-LINE
NOT SPECIFIED
5 V
OT PLD
28 ns
Not Qualified
Programmable Logic Devices
5.25 V
4.75 V
5 V
NO
TTL
COMMERCIAL EXTENDED
Tin/Lead (Sn/Pb)
THROUGH-HOLE
2.54 mm
DUAL
NOT SPECIFIED
62
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA23S8-7SCGP Programmable Logic | OT PLD, 7.5ns, Bipolar, CDIP20, | Gazelle Microcircuits Inc | AMPAL23S8-25DC vs GA23S8-7SCGP |
GA23SV8-10SC Programmable Logic | OT PLD, 10ns, PLS-Type, Bipolar, CDIP20, | Gazelle Microcircuits Inc | AMPAL23S8-25DC vs GA23SV8-10SC |
GA23SV8-12SM Programmable Logic | OT PLD, 12ns, PLS-Type, GAAS, CDIP20 | Qorvo | AMPAL23S8-25DC vs GA23SV8-12SM |
AMPAL23S8-25DCB Programmable Logic | OT PLD, 28ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | AMPAL23S8-25DC vs AMPAL23S8-25DCB |
GA23SV8-7SC Programmable Logic | OT PLD, 7.5ns, PLS-Type, Bipolar, CDIP20, | Gazelle Microcircuits Inc | AMPAL23S8-25DC vs GA23SV8-7SC |
AMPAL23S8-20DC Programmable Logic | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | AMPAL23S8-25DC vs AMPAL23S8-20DC |
GA23S8-10SC Programmable Logic | OT PLD, 10ns, PLS-Type, GAAS, CDIP20 | Qorvo | AMPAL23S8-25DC vs GA23S8-10SC |
GA23S8-12SM Programmable Logic | OT PLD, 12ns, PLS-Type, GAAS, CDIP20 | Qorvo | AMPAL23S8-25DC vs GA23S8-12SM |
GA23S8-7SC Programmable Logic | OT PLD, 7.5ns, PLS-Type, GAAS, CDIP20 | TriQuint Semiconductor | AMPAL23S8-25DC vs GA23S8-7SC |
AMPAL23S8-27/BRA Programmable Logic | OT PLD, 30ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | AMPAL23S8-25DC vs AMPAL23S8-27/BRA |
2,352,619 of 3,262,357 parts
-0.12% change vs. last year1,543,672 of 8,377 parts
-0.21% change vs. last year1,543,731 of 3,247 parts
-0.21% change vs. last year