Part Details for AMPMDGA-62.5000T3 by Abracon Corporation
Results Overview of AMPMDGA-62.5000T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMDGA-62.5000T3 Information
AMPMDGA-62.5000T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AMPMDGA-62.5000T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMPMDGA-62.5000T3
|
Avnet Americas | - Tape and Reel (Alt: AMPMDGA-62.5000T3) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
AMPMDGA-62.5000T3
|
Avnet Abacus | (Alt: AMPMDGA-62.5000T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDGA-62.5000T3
AMPMDGA-62.5000T3 CAD Models
AMPMDGA-62.5000T3 Part Data Attributes
|
|
AMPMDGA-62.5000T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDGA-62.5000T3
Abracon Corporation
MEMS OSC XO 62.5000MHZ CMOS SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ABRACON LLC | |
| Reach Compliance Code | Compliant | |
| Additional Feature | ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
| Fall Time-Max | 2 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 62.5 MHz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | CMOS | |
| Output Load | 10 pF | |
| Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
| Rise Time-Max | 2 ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDGA-62.5000T3
This table gives cross-reference parts and alternative options found for AMPMDGA-62.5000T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDGA-62.5000T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPMDEA-62.5000 | Abracon Corporation | Check for Price | MEMS OSC XO 62.5000MHZ CMOS SMD | AMPMDGA-62.5000T3 vs AMPMDEA-62.5000 |
| AMPMDEA-62.5000T3 | Abracon Corporation | Check for Price | MEMS OSC XO 62.5000MHZ CMOS SMD | AMPMDGA-62.5000T3 vs AMPMDEA-62.5000T3 |
| AMPMDGA-62.5000T | Abracon Corporation | Check for Price | MEMS OSC XO 62.5000MHZ CMOS SMD | AMPMDGA-62.5000T3 vs AMPMDGA-62.5000T |
| AMPMDGA-62.5000 | Abracon Corporation | Check for Price | MEMS OSC XO 62.5000MHZ CMOS SMD | AMPMDGA-62.5000T3 vs AMPMDGA-62.5000 |