Part Details for AMPMDGB-2.0480T3 by Abracon Corporation
Results Overview of AMPMDGB-2.0480T3 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMDGB-2.0480T3 Information
AMPMDGB-2.0480T3 by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for AMPMDGB-2.0480T3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMPMDGB-2.0480T3
|
Avnet Americas | - Tape and Reel (Alt: AMPMDGB-2.0480T3) COO: Thailand RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
AMPMDGB-2.0480T3
|
Avnet Abacus | (Alt: AMPMDGB-2.0480T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMDGB-2.0480T3
AMPMDGB-2.0480T3 CAD Models
AMPMDGB-2.0480T3 Part Data Attributes
|
|
AMPMDGB-2.0480T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDGB-2.0480T3
Abracon Corporation
MEMS OSC XO 2.0480MHZ CMOS SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Standby; Enable/Disable Function; Tr, 7 Inch | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 2.048 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Pf | |
| Physical Dimension | 2.5mm X 2.0mm X 0.84mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for AMPMDGB-2.0480T3
This table gives cross-reference parts and alternative options found for AMPMDGB-2.0480T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDGB-2.0480T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPMDEB-2.0480 | Abracon Corporation | Check for Price | MEMS OSC XO 2.0480MHZ CMOS SMD | AMPMDGB-2.0480T3 vs AMPMDEB-2.0480 |
| AMPMDEB-2.0480T | Abracon Corporation | Check for Price | MEMS OSC XO 2.0480MHZ CMOS SMD | AMPMDGB-2.0480T3 vs AMPMDEB-2.0480T |
| AMPMDEB-2.0480T3 | Abracon Corporation | Check for Price | MEMS OSC XO 2.0480MHZ CMOS SMD | AMPMDGB-2.0480T3 vs AMPMDEB-2.0480T3 |
| AMPMDGB-2.0480T | Abracon Corporation | Check for Price | MEMS OSC XO 2.0480MHZ CMOS SMD | AMPMDGB-2.0480T3 vs AMPMDGB-2.0480T |
| AMPMDGB-2.0480 | Abracon Corporation | Check for Price | MEMS OSC XO 2.0480MHZ CMOS SMD | AMPMDGB-2.0480T3 vs AMPMDGB-2.0480 |