Part Details for AMPMGGA-13.5600T by Abracon Corporation
Results Overview of AMPMGGA-13.5600T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMPMGGA-13.5600T Information
AMPMGGA-13.5600T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| UE763GA205600T | Amphenol Communications Solutions | SFP SMT CONNECTOR |
Price & Stock for AMPMGGA-13.5600T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AMPMGGA-13.5600T
|
Avnet Americas | - Tape and Reel (Alt: AMPMGGA-13.5600T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
DISTI #
AMPMGGA-13.5600T
|
Avnet Abacus | (Alt: AMPMGGA-13.5600T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMPMGGA-13.5600T
AMPMGGA-13.5600T CAD Models
AMPMGGA-13.5600T Part Data Attributes
|
|
AMPMGGA-13.5600T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMGGA-13.5600T
Abracon Corporation
MEMS OSC XO 13.5600MHZ CMOS SMD
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Enable/Disable Function; Tr, 7 Inch | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 13.56 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Pf | |
| Physical Dimension | 1.6mm X 1.2mm X 0.84mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 1.71 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel Gold |
Alternate Parts for AMPMGGA-13.5600T
This table gives cross-reference parts and alternative options found for AMPMGGA-13.5600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMGGA-13.5600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AMPMGGA-13.5600T3 | Abracon Corporation | Check for Price | MEMS OSC XO 13.5600MHZ CMOS SMD | AMPMGGA-13.5600T vs AMPMGGA-13.5600T3 |
| AMPMGEA-13.5600T | Abracon Corporation | Check for Price | MEMS OSC XO 13.5600MHZ CMOS SMD | AMPMGGA-13.5600T vs AMPMGEA-13.5600T |
| AMPMGGA-13.5600 | Abracon Corporation | Check for Price | MEMS OSC XO 13.5600MHZ CMOS SMD | AMPMGGA-13.5600T vs AMPMGGA-13.5600 |
| AMPMGEA-13.5600T3 | Abracon Corporation | Check for Price | MEMS OSC XO 13.5600MHZ CMOS SMD | AMPMGGA-13.5600T vs AMPMGEA-13.5600T3 |
| AMPMGEA-13.5600 | Abracon Corporation | Check for Price | MEMS OSC XO 13.5600MHZ CMOS SMD | AMPMGGA-13.5600T vs AMPMGEA-13.5600 |