Part Details for AMS5010LN by Advanced Monolithic Systems Inc
Overview of AMS5010LN by Advanced Monolithic Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AMS5010LN
AMS5010LN CAD Models
AMS5010LN Part Data Attributes
|
AMS5010LN
Advanced Monolithic Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMS5010LN
Advanced Monolithic Systems Inc
Voltage Reference, 1.2V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | |
Package Description | , SIP2,.1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP2,.1 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.6% |