Part Details for AMSOP-07CS by Advanced Monolithic Systems Inc
Overview of AMSOP-07CS by Advanced Monolithic Systems Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Entertainment and Gaming
Automotive
Part Details for AMSOP-07CS
AMSOP-07CS CAD Models
AMSOP-07CS Part Data Attributes
|
AMSOP-07CS
Advanced Monolithic Systems Inc
Buy Now
Datasheet
|
Compare Parts:
AMSOP-07CS
Advanced Monolithic Systems Inc
Operational Amplifier, 1 Func, 250uV Offset-Max, PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED MONOLITHIC SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,0.236 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.009 µA | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Common-mode Reject Ratio-Min | 97 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.008 µA | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9025 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,0.236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.899 mm |
Alternate Parts for AMSOP-07CS
This table gives cross-reference parts and alternative options found for AMSOP-07CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMSOP-07CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE530N | Operational Amplifier, 1 Func, BIPolar, PDIP8 | Signetics | AMSOP-07CS vs NE530N |
MC1558LB | Operational Amplifier | Rochester Electronics LLC | AMSOP-07CS vs MC1558LB |
LM301AN-14 | OP-AMP, PDIP14 | Philips Semiconductors | AMSOP-07CS vs LM301AN-14 |
S4560 | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Kodenshi Corporation | AMSOP-07CS vs S4560 |
LM301AN-14 | IC OP-AMP, PDIP14, Operational Amplifier | NXP Semiconductors | AMSOP-07CS vs LM301AN-14 |
UA741MFH | Operational Amplifier | Rochester Electronics LLC | AMSOP-07CS vs UA741MFH |
AN6574 | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDIP14, DIP-14 | Panasonic Electronic Components | AMSOP-07CS vs AN6574 |
BM358N | Operational Amplifier, 2 Func, 7000uV Offset-Max, PDIP8, MP-48, 8 PIN | Baneasa SA | AMSOP-07CS vs BM358N |
UA759HM | Operational Amplifier | Rochester Electronics LLC | AMSOP-07CS vs UA759HM |
RC741DE | Operational Amplifier, | Raytheon Semiconductor | AMSOP-07CS vs RC741DE |