Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 18; Input voltage max (V): 32; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 7.5; Max Output current (A): 0.5; Efficiency (%): 96; Max Capacitive load (µF): 1000; Package type: SIP3; Mounting: PCB; W (in): 0.3; L (in): 0.45; H (in): 0.4; W (mm): 7.55; L (mm): 11.5; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 20; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous |
|
View Details |