Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | Switching Regulators; Input voltage min (V): 14; Input voltage max (V): 72; Output voltage min: 7.2; Output voltage max: 7.2; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.6; Max Output current (A): 0.5; Efficiency (%): 89; Max Capacitive load (µF): 100; Package type: SMD; Mounting: PCB; W (in): 0.77; L (in): 0.47; H (in): 0.2; W (mm): 19.5; L (mm): 11.8; H (mm): 5; Min Operating temperature: -40; Max operating temperature (°C): 125; Derating: 60; EMC compliance 1: EN55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; SwitchingFrequencytyp(KHz): 300; Short circuit protection: Continuous; Product Weight (grams): 1.8 |
|
View Details |