Part Details for AMSRL-7805JZ by Aimtec
Overview of AMSRL-7805JZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRL-7805JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6656
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:Amsrl-78Jz Series, Dc/Dc Converter Mounting:Surface Mount Device Rohs Compliant: Yes |Aimtec AMSRL-7805JZ Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.4700 | Buy Now |
DISTI #
5245-AMSRL-7805JZ-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1802 / $5.2000 | Buy Now |
DISTI #
AMSRL-7805JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.5A 7.5W 8-Pin SMD Tube - Rail/Tube (Alt: AMSRL-7805JZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $2.4566 | Buy Now |
DISTI #
AMSRL-7805JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.5A 7.5W 8-Pin SMD Tube - Rail/Tube (Alt: AMSRL-7805JZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $2.4566 | Buy Now |
DISTI #
AMSRL-7805JZ
|
TME | Converter: DC/DC, 2.5W, Uin: 6.5÷36V, Uout: 5VDC, Iout: 0.5A, SMT Min Qty: 1 | 59 |
|
$2.1800 / $2.3300 | Buy Now |
DISTI #
AMSRL-7805JZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.5A 7.5W 8-Pin SMD Tube - Rail/Tube (Alt: AMSRL-7805JZ) RoHS: Not Compliant Min Qty: 32 Package Multiple: 32 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5616 / $2.4566 | Buy Now |
DISTI #
000000000006296767
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$1.8400 / $2.4700 | Buy Now |
Part Details for AMSRL-7805JZ
AMSRL-7805JZ CAD Models
AMSRL-7805JZ Part Data Attributes
|
AMSRL-7805JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRL-7805JZ
Aimtec
Switching Regulators; Product Weight (grams): 1.5; Input voltage min (V): 4.75; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.5; Max Output current (A): 0.5; Efficiency (%): 86; Package type: SMD; Mounting: PCB; W (in): 0.45; L (in): 0.6; H (in): 0.32; W (mm): 11.4; L (mm): 15.24; H (mm): 8.5; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (UL94-V0); Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±4; Line Regulation (% of Vin): ±0.4; Load Regulation %: ±0.6; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 370; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-06-12 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 15.24 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8/10,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.5 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.5 mm |