Part Details for AMSRO-7805-NZ by Aimtec
Overview of AMSRO-7805-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMSRO-7805-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMSRO-7805-NZ-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
18 In Stock |
|
$3.3000 / $3.8000 | Buy Now |
DISTI #
69833118
|
Verical | Module DC-DC 24V/12VIN 1-OUT 5V/-5V 0.5A/-0.3A 2.5W 3-Pin Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 204 |
|
$1.3970 / $1.4540 | Buy Now |
DISTI #
77778402
|
Verical | Module DC-DC 24V/12VIN 1-OUT 5V/-5V 0.5A/-0.3A 2.5W 3-Pin Min Qty: 33 Package Multiple: 1 | Americas - 128 |
|
$2.1700 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Americas | DC-DC Switching Regulator - Rail/Tube (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 215 |
|
$1.1603 / $1.5050 | Buy Now |
DISTI #
25AK2815
|
Newark | Dc-Dc Converter, 5V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:Amsro-78-Nz Series, Dc/Dc Converter Mounting:Sip, Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Aimtec AMSRO-7805-NZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.3700 / $1.8500 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
TME | Converter: DC/DC, 1.5W, Uin: 7÷31V, Uout: -5VDC, Iout: 300mA, SIP3 Min Qty: 1 | 128 |
|
$1.5700 / $1.7000 | Buy Now |
DISTI #
000000000005601250
|
Sager | Switching Voltage Regulators Min Qty: 15 | 11 |
|
$1.3700 / $1.8500 | Buy Now |
DISTI #
AMSRO-7805-NZ
|
Avnet Abacus | (Alt: AMSRO-7805-NZ) RoHS: Compliant Min Qty: 43 Package Multiple: 43 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4062294
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 380 |
|
$2.4455 | Buy Now |
DISTI #
4062294
|
Farnell | DC-DC CONVERTER, 5V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 380 |
|
$3.6101 / $5.9705 | Buy Now |
Part Details for AMSRO-7805-NZ
AMSRO-7805-NZ CAD Models
AMSRO-7805-NZ Part Data Attributes
|
AMSRO-7805-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRO-7805-NZ
Aimtec
Switching Regulators; Product Weight (grams): 1; Input voltage min (V): 6.5; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.5; Max Output current (A): 0.5; Efficiency (%): 90; Max Capacitive load (µF): 680; Package type: SIP3; Mounting: PCB; W (in): 0.28; L (in): 0.39; H (in): 0.43; W (mm): 7.2; L (mm): 10; H (mm): 11; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55022 Class B; Case material: Open frame; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 2000000; Derating : 71; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 850; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO OPERATES WITH -5 OUTPUT VOLTAGE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6.5 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 7.2 mm |