-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMSRU-7805JZTB-ND
|
DigiKey | 30W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
88 In Stock |
|
$6.2285 / $8.9800 | Buy Now |
DISTI #
69729650
|
Verical | Module DC-DC 48VIN 1-OUT 5V 0.5A 7.5W 3-Pin Tube Min Qty: 2 Package Multiple: 1 Date Code: 2330 | Americas - 10 |
|
$3.3420 / $3.4790 | Buy Now |
DISTI #
AMSRU-7805JZ
|
Avnet Americas | Module DC-DC 1-Output 5V 500mA 2.5W Through Hole 3-Pin SIP - Rail/Tube (Alt: AMSRU-7805JZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 3 |
|
$2.5200 / $3.6864 | Buy Now |
DISTI #
27AK1818
|
Newark | Switching Regulator, Dc-Dc, 5V, 0.5A, Power Supply Applications:-, No. Of Outputs:1 Output, Output Power Max:2.5W, Output Current Max:500Ma, Product Range:Amsru-78Jz Series, Dc/Dc Converter Mounting:Through Hole Rohs Compliant: Yes |Aimtec AMSRU-7805JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$2.7200 / $3.6700 | Buy Now |
DISTI #
AMSRU-7805JZ
|
TME | Converter: DC/DC, 2.5W, Uin: 9÷90V, Uout: 5VDC, Iout: 0.5A, SIP3, PCB Min Qty: 1 | 96 |
|
$3.1800 / $3.5300 | Buy Now |
DISTI #
000000000006389111
|
Sager | Switching Voltage Regulators Min Qty: 15 | 0 |
|
$2.7200 / $3.6700 | Buy Now |
DISTI #
AMSRU-7805JZ
|
Avnet Abacus | (Alt: AMSRU-7805JZ) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3954549
|
element14 Asia-Pacific | SWITCHING REGULATOR, DC-DC, 5V, 0.5A RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$4.4305 / $4.8972 | Buy Now |
DISTI #
3954549
|
Farnell | SWITCHING REGULATOR, DC-DC, 5V, 0.5A RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 4 Days Container: Each | 36 |
|
$3.8245 / $4.0391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMSRU-7805JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMSRU-7805JZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 90 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18 mm | |
Supply Current-Max (Isup) | 1.5 mA | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |