Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Aimtec | Switching Regulators; Product Weight (grams): 2; Input voltage min (V): 9; Input voltage max (V): 72; Output voltage min: 6.5; Output voltage max: 6.5; Output voltage dual assymetric (y/n): Single; Output Power (W): 3.25; Max Output current (A): 0.5; Efficiency (%): 83~91; Max Capacitive load (µF): 100; Package type: SIP3; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 4500000; Derating : 60; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 120~800; Short circuit protection: Continuous | $6.2830 / $9.8700 |
|
View Details |