Part Details for AMT-12446-30I by Hewlett Packard Co
Overview of AMT-12446-30I by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-124-46LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 46 Positions | |
10124469-102LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle. | |
10124460-101LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 4-Pair, 10 Column, 120-Position, 2.0mm, , Right Angle Receptacle, Press-Fit |
Part Details for AMT-12446-30I
AMT-12446-30I CAD Models
AMT-12446-30I Part Data Attributes
|
AMT-12446-30I
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AMT-12446-30I
Hewlett Packard Co
Wide Band Low Power Amplifier, 7000MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for AMT-12446-30I
This table gives cross-reference parts and alternative options found for AMT-12446-30I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-12446-30I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-12446-30I | 7000MHz - 12400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | AMT-12446-30I vs AMT-12446-30I |