Part Details for AMT-21035-11 by Avago Technologies
Overview of AMT-21035-11 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AMT-21035-11
AMT-21035-11 CAD Models
AMT-21035-11 Part Data Attributes
|
AMT-21035-11
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AMT-21035-11
Avago Technologies
20200MHz - 21200MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 21200 MHz | |
Operating Frequency-Min | 20200 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.5 |
Alternate Parts for AMT-21035-11
This table gives cross-reference parts and alternative options found for AMT-21035-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-21035-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-21035-11 | Wide Band Low Power Amplifier, 20200MHz Min, 21200MHz Max, | Broadcom Limited | AMT-21035-11 vs AMT-21035-11 |
AMT-21035-11 | Wide Band Low Power Amplifier, 20200MHz Min, 21200MHz Max, | Hewlett Packard Co | AMT-21035-11 vs AMT-21035-11 |