Part Details for AMT-4064-5RI by Hewlett Packard Co
Overview of AMT-4064-5RI by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AMT-4064-5RI
AMT-4064-5RI CAD Models
AMT-4064-5RI Part Data Attributes
|
AMT-4064-5RI
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AMT-4064-5RI
Hewlett Packard Co
Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for AMT-4064-5RI
This table gives cross-reference parts and alternative options found for AMT-4064-5RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMT-4064-5RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMT-4064-5RI | 2000MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | AMT-4064-5RI vs AMT-4064-5RI |
AMT-4064-5RI | Wide Band Medium Power Amplifier, 2000MHz Min, 4000MHz Max, | Agilent Technologies Inc | AMT-4064-5RI vs AMT-4064-5RI |