AMZ8016ADM
AMD
Description: DMA Controller, MOS, CDIP48

Overview of AMZ8016ADM by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for AMZ8016ADM by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AMZ8016ADM by AMD

AMZ8016ADM
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Package Description
DIP, DIP48,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
JESD-30 Code
R-XDIP-T48
JESD-609 Code
e0
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Supply Current-Max
350 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
Want to compare parts?
  1. AMZ8016ADM
    AMD
    DMA Controller, MOS, CDIP48
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AMZ8016ADM by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AMZ8016ADM by AMD

Select Manufacturer
Which Manufacturer of AMZ8016ADM would you like to use for your alert(s)?
  • Please alert me when AMZ8016ADM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AMZ8016ADM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AMZ8016ADM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AMZ8016ADM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AMZ8016ADM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AMZ8016ADM by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: