Part Details for AMZ8140DM by AMD
Overview of AMZ8140DM by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMZ8140DM
AMZ8140DM CAD Models
AMZ8140DM Part Data Attributes:
|
AMZ8140DM
AMD
Buy Now
Datasheet
|
Compare Parts:
AMZ8140DM
AMD
Bus Driver, 81 Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, SIDE BRAZED, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | 81 | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.892 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 44 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AMZ8140DM
This table gives cross-reference parts and alternative options found for AMZ8140DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMZ8140DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS240N-00 | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, Bus Driver/Transceiver | Texas Instruments | AMZ8140DM vs SN74LS240N-00 |
SN54LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | AMZ8140DM vs SN54LS240J |
DV74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | AMZ8140DM vs DV74LS240N |
74LS240N | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Philips Semiconductors | AMZ8140DM vs 74LS240N |
SN54LS240J-00 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | AMZ8140DM vs SN54LS240J-00 |
SN74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | AMZ8140DM vs SN74LS240N |
SN74LS240NE4 | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | AMZ8140DM vs SN74LS240NE4 |
SN74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | AMZ8140DM vs SN74LS240J |
SN54LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | AMZ8140DM vs SN54LS240J |
SN54LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | AMZ8140DM vs SN54LS240J |