Part Details for AN-1318-AB by BUD Industries Inc
Overview of AN-1318-AB by BUD Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-1318-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0564
|
Newark | Enclosure, Wall, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:30.99Mm, External Width - Metric:40Mm, External Depth - Metric:55.5Mm, Ip Rating:Ip68, Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1318-AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$7.9900 / $9.9200 | Buy Now |
DISTI #
563-AN-1318-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure Black (2.2 X 1.6 X 1.2 In) RoHS: Compliant | 0 |
|
$7.5700 / $9.4800 | Order Now |
DISTI #
70728536
|
RS | Enclosure, IP68,NEMA 6P ,AL, CONT GSKT , BLACK | Bud Industries AN-1318-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$7.1600 / $9.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure RoHS: Compliant | 763 Factory Stock |
|
$6.7200 / $8.8900 | Buy Now |
DISTI #
000000000005423031
|
Sager | Electrical Enclosures Aluminum Enclosure Black (2.2 X 1.6 X 1.2 In) Min Qty: 10 | 763 |
|
$6.3000 / $10.1000 | Buy Now |
DISTI #
2837709
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$11.7011 / $12.3072 | Buy Now |
DISTI #
4138188
|
Farnell | ENCLOSURE, WALL, ALUMINIUM, BLACK RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 3 |
|
$10.0560 / $12.1092 | Buy Now |
|
Master Electronics | Natural Aluminum Alloy Wall Mount NEMA 4X Enclosure RoHS: Compliant | 763 Factory Stock |
|
$6.7200 / $8.8900 | Buy Now |
DISTI #
10012345
|
TestEquity LLC | Bud Industries AN-1318-AB Aluminum Enclosure, Black, 2.2x1.6x1.2 in, AN-A Series | 783 |
|
$7.7700 | Buy Now |