Consumer Circuits
AN12941A
Panasonic Electronic Components
Description: Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDSO56, HSOP-56

Overview of AN12941A by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for AN12941A by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN12941A by Panasonic Electronic Components

AN12941A
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SSOP
Package Description
HTSSOP,
Pin Count
56
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
Harmonic Distortion
10%
JESD-30 Code
R-PDSO-G56
Length
14 mm
Number of Channels
2
Number of Functions
1
Number of Terminals
56
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Power-Nom
2 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. AN12941A
    Panasonic Electronic Components
    Audio Amplifier, 2W, 2 Channel(s), 1 Func, PDSO56, HSOP-56
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN12941A by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN12941A by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN12941A would you like to use for your alert(s)?
  • Please alert me when AN12941A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN12941A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN12941A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN12941A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN12941A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN12941A by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: