Part Details for AN12960A by Panasonic Electronic Components
Overview of AN12960A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for AN12960A
AN12960A CAD Models
AN12960A Part Data Attributes
|
AN12960A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN12960A
Panasonic Electronic Components
Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, BICMOS, PBGA15, 1.96 X 1.96 MM, 0.50 MM PITCH, WLCSP-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA15,4X4,20 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 3V TO 4.5V SUPPLY | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PBGA-B15 | |
Length | 1.96 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 0.5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,4X4,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.91 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max (Vsup) | 2.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.96 mm |