Part Details for AN15524A by Panasonic Electronic Components
Overview of AN15524A by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN15524A
AN15524A CAD Models
AN15524A Part Data Attributes
|
AN15524A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN15524A
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AN15524A
This table gives cross-reference parts and alternative options found for AN15524A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15524A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8172 | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | AN15524A vs TDA8172 |
LA78045 | VERTICAL DEFLECTION IC | onsemi | AN15524A vs LA78045 |
NTE1684 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | AN15524A vs NTE1684 |
LA78040 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | AN15524A vs LA78040 |
T78040-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | AN15524A vs T78040-TB7-T |
TDA9309 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN15524A vs TDA9309 |
TEA8172 | Vertical Deflection IC, Bipolar, PZFM7, PLASTIC PACKAGE-7 | Atmel Corporation | AN15524A vs TEA8172 |
AN5515 | Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7 | Panasonic Electronic Components | AN15524A vs AN5515 |
TA8427K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | AN15524A vs TA8427K |
TDA8175 | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN15524A vs TDA8175 |