Part Details for AN15526A by Panasonic Electronic Components
Overview of AN15526A by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN15526A
AN15526A CAD Models
AN15526A Part Data Attributes
|
AN15526A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN15526A
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AN15526A
This table gives cross-reference parts and alternative options found for AN15526A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN15526A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN15524A Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | AN15526A vs AN15524A |
LA7840 Consumer Circuits | IC,VERTICAL PROCESSOR/DEFLECTOR,BIPOLAR,SIP,7PIN,PLASTIC | onsemi | AN15526A vs LA7840 |
NTE15002 Consumer Circuits | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | AN15526A vs NTE15002 |
TDA4863AJ Consumer Circuits | Consumer IC, Bipolar, PZIP7 | Philips Semiconductors | AN15526A vs TDA4863AJ |
E-STV9325 Consumer Circuits | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN15526A vs E-STV9325 |
LA78041 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | AN15526A vs LA78041 |
LA7845N Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | AN15526A vs LA7845N |
TDA4173 Consumer Circuits | Vertical Deflection IC, PZIP7, | Telefunken Microelectronics Gmbh | AN15526A vs TDA4173 |
LA7833 Consumer Circuits | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | AN15526A vs LA7833 |
LA78045 Consumer Circuits | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | AN15526A vs LA78045 |