Part Details for AN1L3M(C)-T by Renesas Electronics Corporation
Overview of AN1L3M(C)-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN1L3M(C)-T
AN1L3M(C)-T CAD Models
AN1L3M(C)-T Part Data Attributes
|
AN1L3M(C)-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AN1L3M(C)-T
Renesas Electronics Corporation
AN1L3M(C)-T
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | NO | |
Transistor Element Material | SILICON |