Consumer Circuits
AN2012S
Panasonic Electronic Components
Description: Consumer Circuit, Bipolar, PDSO16, 0.225 INCH, PLASTIC, SOP-16

Overview of AN2012S by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AN2012S by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN2012S by Panasonic Electronic Components

AN2012S
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 8.5-9.5 V SUPPLY
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-PDSO-G16
Length
10.1 mm
Number of Functions
1
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
4.6 V
Surface Mount
YES
Technology
BIPOLAR
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
4.2 mm
Want to compare parts?
  1. AN2012S
    Panasonic Electronic Components
    Consumer Circuit, Bipolar, PDSO16, 0.225 INCH, PLASTIC, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN2012S by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN2012S by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN2012S would you like to use for your alert(s)?
  • Please alert me when AN2012S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN2012S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN2012S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN2012S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN2012S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN2012S by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: