Part Details for AN26102A-PR by Panasonic Electronic Components
Overview of AN26102A-PR by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN26102A-PR
AN26102A-PR CAD Models
AN26102A-PR Part Data Attributes:
|
AN26102A-PR
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN26102A-PR
Panasonic Electronic Components
RF/Microwave Amplifier, 1 Func, BICMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | BGA11,3X4,12 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA11,3X4,12 | |
Power Supplies | 3.3 V | |
Supply Current-Max | 200 mA | |
Surface Mount | YES | |
Technology | BICMOS |