Part Details for AN3991NS by Panasonic Electronic Components
Overview of AN3991NS by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for AN3991NS
AN3991NS CAD Models
AN3991NS Part Data Attributes
|
AN3991NS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN3991NS
Panasonic Electronic Components
Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO20, 0.300 INCH, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |