Part Details for AN41010A by Panasonic Electronic Components
Overview of AN41010A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for AN41010A
AN41010A CAD Models
AN41010A Part Data Attributes
|
AN41010A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN41010A
Panasonic Electronic Components
CD Motor Driver, 5 Channel, BIPolar, PDSO42, HSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G42 | |
Length | 18.4 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 8.3 mm |
Alternate Parts for AN41010A
This table gives cross-reference parts and alternative options found for AN41010A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN41010A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63029FP | 5 CHANNEL CD MOTOR DRIVER, PDSO42, 0.450 INCH, 0.80 MM PITCH, PLASTIC, HSSOP-42 | Renesas Electronics Corporation | AN41010A vs M63029FP |
M63010FP | CD Motor Driver, 4 Channel, PDSO42, HEAT SINK, POWER, SSOP-42 | Mitsubishi Electric | AN41010A vs M63010FP |
M63027FP | 5 CHANNEL CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | AN41010A vs M63027FP |
M63024FP | CD Motor Driver, PDSO42, POWER, SSOP-42 | Mitsubishi Electric | AN41010A vs M63024FP |
M63026FP | CD Motor Driver, PDSO42, POWER, SSOP-42 | Mitsubishi Electric | AN41010A vs M63026FP |
M63016FP | CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | AN41010A vs M63016FP |
M63023FP | 5 CHANNEL CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | AN41010A vs M63023FP |
M63013FP | CD MOTOR DRIVER, PDSO42, SSOP-42 | Renesas Electronics Corporation | AN41010A vs M63013FP |
M63021FP | CD MOTOR DRIVER, PDSO42, SSOP-42 | Renesas Electronics Corporation | AN41010A vs M63021FP |
M63021FP | CD Motor Driver, 5 Channel, PDSO42, HEAT SINK, POWER, SSOP-42 | Mitsubishi Electric | AN41010A vs M63021FP |