Part Details for AN5515 by Panasonic Electronic Components
Overview of AN5515 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for AN5515
AN5515 CAD Models
AN5515 Part Data Attributes
|
AN5515
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5515
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5515
This table gives cross-reference parts and alternative options found for AN5515. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5515, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8179FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN5515 vs TDA8179FS |
TA8403K | IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC | Toshiba America Electronic Components | AN5515 vs TA8403K |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5515 vs TDA4864J |
LA78041 | VERTICAL DEFLECTION IC, ZFM7, 220-7H, 7 PIN | onsemi | AN5515 vs LA78041 |
LA78045 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | AN5515 vs LA78045 |
TDA8175 | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN5515 vs TDA8175 |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5515 vs TDA4865J |
LA7841 | Vertical Deflection IC, SIP-7 | SANYO Semiconductor Co Ltd | AN5515 vs LA7841 |
TDA4863J | IC VERTICAL DEFLECTION IC, PZIP7, POWER, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5515 vs TDA4863J |
NTE15002 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | AN5515 vs NTE15002 |