Part Details for AN5521 by Panasonic Electronic Components
Overview of AN5521 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN5521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VERTICAL PROCESSOR/DEFLECTOR, 7 Pin, Plastic, SIP | 35 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for AN5521
AN5521 CAD Models
AN5521 Part Data Attributes
|
AN5521
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5521
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5521
This table gives cross-reference parts and alternative options found for AN5521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5764N | Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 | Panasonic Electronic Components | AN5521 vs AN5764N |
T78041L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | AN5521 vs T78041L-TB7-T |
E-STV9302A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | AN5521 vs E-STV9302A |
AN15526A | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | AN5521 vs AN15526A |
AN15525A | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | AN5521 vs AN15525A |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5521 vs TDA4865J |
T78040-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | AN5521 vs T78040-TB7-T |
TDA4865AJ | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5521 vs TDA4865AJ |
STV9326 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN5521 vs STV9326 |
LA78045 | VERTICAL DEFLECTION IC | onsemi | AN5521 vs LA78045 |