Part Details for AN5530K by Panasonic Electronic Components
Overview of AN5530K by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AN5530K
AN5530K CAD Models
AN5530K Part Data Attributes
|
AN5530K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5530K
Panasonic Electronic Components
Vertical Deflection IC, Bipolar, PZFM9, 0.650 INCH, PLASTIC, ZIP-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | ZIP | |
Package Description | ZIP, ZIP9,.07,.07,70TB | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP9,.07,.07,70TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.78 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for AN5530K
This table gives cross-reference parts and alternative options found for AN5530K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5530K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262202112 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs 935262202112 |
935084350112 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs 935084350112 |
TDA4861 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA4861 |
TDA3654AU | IC VERTICAL DEFLECTION IC, PZIP9, PLASTIC, SOT-157B, PLASTIC, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA3654AU |
TDA8356/N6 | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131-2, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA8356/N6 |
TDA4860 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA4860 |
TDA3653C | IC VERTICAL DEFLECTION IC, PSIP9, POWER, PLASTIC, SOT-131, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA3653C |
TDA8357J | IC VERTICAL DEFLECTION IC, PZIP9, POWER, PLASTIC, SOT-523-1, DIL-BENT-SIL, 9 PIN, Deflection IC | NXP Semiconductors | AN5530K vs TDA8357J |
UPC1488H | Vertical Deflection IC, PSFM9, | NEC Electronics America Inc | AN5530K vs UPC1488H |
TDA3653B/N2 | IC VERTICAL DEFLECTION IC, PSFM9, POWER, PLASTIC, SOT-110-1, SIP-9, Deflection IC | NXP Semiconductors | AN5530K vs TDA3653B/N2 |