Part Details for AN6591BFJM by Panasonic Electronic Components
Overview of AN6591BFJM by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN6591BFJM
AN6591BFJM CAD Models
AN6591BFJM Part Data Attributes
|
AN6591BFJM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN6591BFJM
Panasonic Electronic Components
Support Circuit, PQCC44, QFP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | QFP | |
Package Description | QCCN, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N44 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 37 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | CORDLESS TELEPHONE SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for AN6591BFJM
This table gives cross-reference parts and alternative options found for AN6591BFJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN6591BFJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX4168FLQ | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44 | Texas Instruments | AN6591BFJM vs LMX4168FLQ |
U3600BM-MFNG3 | RF and Baseband Circuit, Bipolar, PDSO44, SSO-44 | Atmel Corporation | AN6591BFJM vs U3600BM-MFNG3 |
AN6591FJM | RF and Baseband Circuit, BICMOS, PQCC44, QFN-44 | Panasonic Electronic Components | AN6591BFJM vs AN6591FJM |
U3600BM-NFNG3Y | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AN6591BFJM vs U3600BM-NFNG3Y |
LMX4168FLQ/NOPB | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | AN6591BFJM vs LMX4168FLQ/NOPB |
LMX4168FLQ | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | National Semiconductor Corporation | AN6591BFJM vs LMX4168FLQ |
U3600BM-NFNY | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AN6591BFJM vs U3600BM-NFNY |
U3600BM-NFNG3 | RF and Baseband Circuit, PDSO44, SSO-44 | Atmel Corporation | AN6591BFJM vs U3600BM-NFNG3 |
AK2357 | RF and Baseband Circuit, CMOS, PQFP44, LQFP-44 | Asahi Kasei Microsystems Corporation | AN6591BFJM vs AK2357 |
LMX4168FLQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, QCC44, LLP-44, Cordless Telephone IC | Texas Instruments | AN6591BFJM vs LMX4168FLQX |