Part Details for AN7110 by Panasonic Electronic Components
Overview of AN7110 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN7110
AN7110 CAD Models
AN7110 Part Data Attributes
|
AN7110
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7110
Panasonic Electronic Components
Audio Amplifier, 1 Func, Bipolar, PSIP9, SIL-9
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SIP | |
Package Description | , SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PSIP-T9 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP9,.1 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN7110
This table gives cross-reference parts and alternative options found for AN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7313AP | IC 0.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PSIP9, PLASTIC, SIP-9, Audio/Video Amplifier | Toshiba America Electronic Components | AN7110 vs TA7313AP |
BA526 | Audio Amplifier, 0.43W, 1 Channel(s), 1 Func, Bipolar, PSIP9, SIP-9 | ROHM Semiconductor | AN7110 vs BA526 |
AN7141 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | AN7110 vs AN7141 |
AN7112 | Audio Amplifier, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | AN7110 vs AN7112 |
AN7116 | Audio Amplifier, 1 Func, Bipolar, PSIP9, SIL-9 | Panasonic Electronic Components | AN7110 vs AN7116 |
KA2212 | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Samsung Semiconductor | AN7110 vs KA2212 |
AN7141N | Audio Amplifier, 1 Func, Bipolar, PSIP9, PLASTIC, SIP-9 | Panasonic Electronic Components | AN7110 vs AN7141N |