Part Details for AN7124 by Panasonic Electronic Components
Overview of AN7124 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN7124
AN7124 CAD Models
AN7124 Part Data Attributes
|
AN7124
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7124
Panasonic Electronic Components
Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PSFM12, HSIP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , SIP12,.05TB | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 45 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 5 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.05TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |