AN7139
Description: Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PSFM12, PLASTIC, HSIP-12

Overview of AN7139 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Automotive

CAD Models for AN7139 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AN7139 by Panasonic Electronic Components

AN7139
Panasonic Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Part Package Code
SFM
Package Description
, SIP12,.07TB
Pin Count
12
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PSFM-T12
JESD-609 Code
e0
Number of Channels
2
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP12,.07TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Supply Current-Max
19 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. AN7139
    Panasonic Electronic Components
    Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PSFM12, PLASTIC, HSIP-12
    VS

Alternate Parts for AN7139

This table gives cross-reference parts and alternative options found for AN7139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AN7178 Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PSFM12, HSIP-12 Panasonic Electronic Components AN7139 vs AN7178
AN7168 Audio Amplifier, 2 Channel(s), 1 Func, Bipolar, PSFM12, FIN, SIP-12 Panasonic Electronic Components AN7139 vs AN7168

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AN7139 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AN7139 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AN7139 would you like to use for your alert(s)?
  • Please alert me when AN7139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AN7139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AN7139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AN7139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AN7139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AN7139 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: