There are no models available for this part yet.
Overview of AN8746SA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for AN8746SA by Panasonic Electronic Components
Part Data Attributes for AN8746SA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G32
|
JESD-609 Code
|
e0
|
Length
|
11 mm
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.9 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.2 V
|
Supply Voltage-Nom
|
2.4 V
|
Supply Voltage1-Max
|
3.6 V
|
Supply Voltage1-Min
|
2 V
|
Supply Voltage1-Nom
|
2.4 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for AN8746SA
This table gives cross-reference parts and alternative options found for AN8746SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN8746SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R512M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8746SA vs 32R512M-8CW |
SSI32R5111RM-8CL | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8746SA vs SSI32R5111RM-8CL |
SSI32R511-8F | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PQFP32 | Silicon Systems Inc | AN8746SA vs SSI32R511-8F |
SSI32R511M-8CW | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO32 | Silicon Systems Inc | AN8746SA vs SSI32R511M-8CW |
32R2103R-8CGT32R | Read/Write Amplifier Circuit, 8 Channel, BICMOS, PQFP32 | Silicon Systems Inc | AN8746SA vs 32R2103R-8CGT32R |
BA6612KVP | Read/Write Amplifier Circuit, PQFP32, QFP-32 | ROHM Semiconductor | AN8746SA vs BA6612KVP |
ML4431CQ | Head Positioning Circuit, PQCC32, PLASTIC, LCC-32 | RF Micro Devices Inc | AN8746SA vs ML4431CQ |
VM525825TQ | Read/Write Amplifier Circuit, 8 Channel, PQFP32, TQFP-32 | VTC Inc | AN8746SA vs VM525825TQ |
CXA1720Q | Read/Write Amplifier Circuit, 1 Channel, BIPolar, PQFP32, 7 X 7 MM, PLASTIC, QFP-32 | Sony Semiconductor | AN8746SA vs CXA1720Q |
AN8497SA | CD Motor Driver, PDSO32, SSOP-32 | Panasonic Electronic Components | AN8746SA vs AN8497SA |