Part Details for ANT1608LL14R2400A by Pulse Electronics Corporation
Overview of ANT1608LL14R2400A by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT1608LL14R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6905
|
Newark | Ceramic Pifa-C Chip Antenna, 2.4Ghz Rohs Compliant: Yes |Pulse Electronics ANT1608LL14R2400A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3640 |
|
$0.2060 / $0.3000 | Buy Now |
DISTI #
52AK8810
|
Newark | Chip Antenna, 2.4Ghz, Center Frequency:2.4Ghz, Antenna Case Size:1.6Mm X 0.8Mm X 0.4Mm, Product Range:- Rohs Compliant: Yes |Pulse Electronics ANT1608LL14R2400A RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.1260 | Buy Now |
DISTI #
311-4588-1-ND
|
DigiKey | RF ANT 2.45GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23548 In Stock |
|
$0.0893 / $0.4100 | Buy Now |
DISTI #
ANT1608LL14R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50 Ohm 2.484GHz 2dBi SMD 2-Pin 1608 T/R - Tape and Reel (Alt: ANT1608LL14R2400A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.0870 | Buy Now |
DISTI #
603-ANT1608LL14R2400
|
Mouser Electronics | Antennas 1608 2.4GHz Ceramic Chip RoHS: Compliant | 19431 |
|
$0.0750 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0732 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant |
8000 In Stock |
|
$0.0797 / $0.0954 | Buy Now |
DISTI #
66709210
|
Verical | Antenna Chip 2dBi Gain 2500MHz 2-Pin T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.1067 / $0.1240 | Buy Now |
DISTI #
ANT1608LL14R2400A
|
TTI | Antennas 1608 2.4GHz Ceramic Chip RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0760 / $0.0970 | Buy Now |
DISTI #
000000000006263740
|
Sager | Antennas 1608 2.4GHz Ceramic Chip Min Qty: 4000 | 0 |
|
$0.0790 / $0.0811 | Buy Now |
Part Details for ANT1608LL14R2400A
ANT1608LL14R2400A CAD Models
ANT1608LL14R2400A Part Data Attributes
|
ANT1608LL14R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1608LL14R2400A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | BLUETOOTH/ISM/WIFI/ZIGBEE | |
Bandwidth | 150 MHz | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
Transmission Power-Max | 1 W | |
VSWR-Max | 3.01 |