Part Details for ANT5320LL24R2400A by Pulse Electronics Corporation
Overview of ANT5320LL24R2400A by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for ANT5320LL24R2400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8821
|
Newark | 5320 2.4G Ceramic Pifa-C Chip Antenna, Type24/T&r Rohs Compliant: Yes |Pulse Electronics ANT5320LL24R2400A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1660 | Buy Now |
DISTI #
553-ANT5320LL24R2400ACT-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9665 In Stock |
|
$0.1187 / $0.7000 | Buy Now |
DISTI #
ANT5320LL24R2400A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 2.45GHz 2.78dBi 3-Pin SMD T/R - Tape and Reel (Alt: ANT5320LL24R2400A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1198 / $0.1363 | Buy Now |
DISTI #
603-ANT5320LL24R2400
|
Mouser Electronics | Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA RoHS: Compliant | 0 |
|
$0.1170 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1147 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: WLAN (WiFi/BT/ Zigbee), Ceramic Chip RoHS: Compliant | 0 |
|
$0.1267 / $0.1495 | Buy Now |
DISTI #
000000000006263961
|
Sager | Antennas 2.45GHz 50 Ohm 1W PIFA CHIP ANTENNA Min Qty: 2000 | 0 |
|
$0.1237 / $0.1270 | Buy Now |
DISTI #
ANT5320LL24R2400A
|
Avnet Asia | Chip Antenna Linear Single Band 50Ohm 2.45GHz 2.78dBi 3-Pin SMD T/R (Alt: ANT5320LL24R2400A) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1175 / $0.1324 | Buy Now |
Part Details for ANT5320LL24R2400A
ANT5320LL24R2400A CAD Models
ANT5320LL24R2400A Part Data Attributes
|
ANT5320LL24R2400A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT5320LL24R2400A
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks |