Part Details for AO3160 by Alpha & Omega Semiconductor
Overview of AO3160 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_07841010
|
Arrow Electronics | Trans MOSFET N-CH 600V 0.04A 3-Pin SOT-23A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1923 | Americas - 1811 |
|
$0.0563 / $0.0772 | Buy Now |
DISTI #
AO3160
|
TME | Transistor: N-MOSFET, unipolar, 600V, 0.03A, 0.89W, SOT23A-3 Min Qty: 5 | 703 |
|
$0.0970 / $0.1510 | Buy Now |
|
LCSC | 600V 40mA 1.39W 50010V16mA 3.2V8uA 1PCSNChannel SOT-23A MOSFETs ROHS | 706 |
|
$0.0780 / $0.1794 | Buy Now |
Part Details for AO3160
AO3160 CAD Models
AO3160 Part Data Attributes:
|
AO3160
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3160
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |