-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1193-1-ND
|
DigiKey | MOSFET P-CH 20V 5A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
177271 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
E02:0323_03035053
|
Arrow Electronics | Trans MOSFET P-CH 20V 5A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2313 | Europe - 198000 |
|
$0.0672 / $0.0964 | Buy Now |
DISTI #
V36:1790_07841028
|
Arrow Electronics | Trans MOSFET P-CH 20V 5A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2323 | Americas - 6000 |
|
$0.0705 / $0.1012 | Buy Now |
DISTI #
67597634
|
Verical | Trans MOSFET P-CH 20V 5A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2313 | Americas - 198000 |
|
$0.0671 / $0.0962 | Buy Now |
DISTI #
69126794
|
Verical | Trans MOSFET P-CH 20V 5A 3-Pin SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2323 | Americas - 6000 |
|
$0.0705 / $0.1012 | Buy Now |
|
Bristol Electronics | 2486 |
|
RFQ | ||
DISTI #
AO3415A
|
TME | Transistor: P-MOSFET, unipolar, -20V, -4A, 1W, SOT23 Min Qty: 5 | 2444 |
|
$0.0670 / $0.1510 | Buy Now |
DISTI #
SMC-AO3415A
|
Sensible Micro Corporation | Trans,P-Ch8V4.1A3Psot23 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel | 4942 |
|
$0.0400 / $0.0475 | RFQ |
|
Chip1Cloud | MOSFET P-CH 20V 5A SOT23-3 | 52803 |
|
RFQ | |
|
LCSC | 20V 5A 1.5W 45m4.5V4A 900mV250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 23020 |
|
$0.0435 / $0.0867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3415A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3415A
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES |