-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1016-1-ND
|
DigiKey | MOSFET P-CH 20V 2A SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88200 In Stock |
|
$0.0581 / $0.3800 | Buy Now |
DISTI #
E02:0323_03035059
|
Arrow Electronics | Trans MOSFET P-CH 20V 2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2411 | Europe - 6000 |
|
$0.0510 / $0.0767 | Buy Now |
DISTI #
AO3423
|
TME | Transistor: P-MOSFET, unipolar, -20V, -2A, 900mW, SOT23 Min Qty: 5 | 1228 |
|
$0.0720 / $0.1890 | Buy Now |
|
LCSC | 20V 2A 92m10V2A 1.4W 1.4V250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | 5910 |
|
$0.0523 / $0.0939 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 20V 2A SOT23 | 250665 |
|
$0.0640 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO3423
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO3423
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |