-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1024-1-ND
|
DigiKey | MOSFET P-CH 30V 9.7A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32399 In Stock |
|
$0.2238 / $0.4800 | Buy Now |
DISTI #
AO4419
|
TME | Transistor: P-MOSFET, unipolar, -30V, -7.8A, 2W, SO8 Min Qty: 1 | 4293 |
|
$0.1530 / $0.8150 | Buy Now |
|
LCSC | 30V 9.7A 3.1W 20m10V9.7A 2.7V250uA 1PCSPChannel SOIC-8 MOSFETs ROHS | 1310 |
|
$0.1120 / $0.1721 | Buy Now |
|
Win Source Electronics | Trans MOSFET P-CH 30V 9.7A 8-Pin SOIC / MOSFET P-CH 30V 9.7A 8SOIC | 53725 |
|
$0.3110 / $0.4660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4419
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4419
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 9.7 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |