Part Details for AO6402A by Alpha & Omega Semiconductor
Overview of AO6402A by Alpha & Omega Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO6402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1069-1-ND
|
DigiKey | MOSFET N-CH 30V 7.5A 6TSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1225 / $0.4300 | Buy Now |
|
Quest Components | 10105 |
|
$0.1526 / $0.5085 | Buy Now | |
DISTI #
AO6402A
|
TME | Transistor: N-MOSFET, unipolar, 30V, 6A, 1.28W, TSOP6 Min Qty: 3 | 694 |
|
$0.0590 / $0.1230 | Buy Now |
|
NexGen Digital | 6000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 7439 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
|
LCSC | 30V 7.5A 2W 24m10V7.5A 2.6V250uA 1 N-Channel TSOP-6-1.5mm MOSFETs ROHS | 12093 |
|
$0.0644 / $0.2733 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 7A 6-TSOP | 36448 |
|
$0.0780 / $0.1170 | Buy Now |
Part Details for AO6402A
AO6402A CAD Models
AO6402A Part Data Attributes
|
AO6402A
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO6402A
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 30V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TSOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TSOP | |
Package Description | ROHS COMPLIANT, TSOP-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 0.027 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AO6402A
This table gives cross-reference parts and alternative options found for AO6402A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AO6402A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOTS32334C | Power Field-Effect Transistor, | Alpha & Omega Semiconductor | AO6402A vs AOTS32334C |