AO7404
Alpha & Omega Semiconductor
Description: Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Overview of AO7404 by Alpha & Omega Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AO7404 by Alpha & Omega Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2030
RFQ
Quest Components MOSFET N-CH 20V 1A SC70-3 1689
  • 1 $0.1800
  • 68 $0.1200
  • 418 $0.0960
$0.0960 / $0.1800 Buy Now

CAD Models for AO7404 by Alpha & Omega Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AO7404 by Alpha & Omega Semiconductor

AO7404
Alpha & Omega Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALPHA & OMEGA SEMICONDUCTOR LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Drain Current-Max (ID)
1 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
0.35 W
Surface Mount
YES
Want to compare parts?
  1. AO7404
    Alpha & Omega Semiconductor
    Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
    VS

Related Parts for AO7404

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AO7404 by Alpha & Omega Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AO7404 by Alpha & Omega Semiconductor

Select Manufacturer
Which Manufacturer of AO7404 would you like to use for your alert(s)?
  • Please alert me when AO7404 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AO7404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AO7404 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AO7404 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AO7404.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AO7404 by Alpha & Omega Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: