Part Details for AO7414 by Alpha & Omega Semiconductor
Overview of AO7414 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO7414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AO7414-ND
|
DigiKey | MOSFET N-CH 20V 2A SC70-3 Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.1000 | Buy Now |
DISTI #
AO7414
|
TME | Transistor: N-MOSFET, unipolar, 20V, 1.5A, 0.22W, SOT323 Min Qty: 3 | 0 |
|
$0.1160 / $0.3460 | RFQ |
|
Chip1Cloud | Trans MOSFET N-CH 20V 2A 3-Pin SC-70 T/R / MOSFET N-CH 20V 2A SC70-3 | 21710 |
|
RFQ |
Part Details for AO7414
AO7414 CAD Models
AO7414 Part Data Attributes:
|
AO7414
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO7414
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |